Print Page
1,152 In Stock
Need more?
1,152 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | Rs.22.320 | Rs.223.20 |
| Total Price | Rs.223.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | Rs.22.320 |
| 100+ | Rs.14.180 |
| 500+ | Rs.10.790 |
| 1000+ | Rs.9.920 |
| 2500+ | Rs.9.730 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | Rs.8.760 |
| 25000+ | Rs.8.370 |
| 50000+ | Rs.8.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRL1210FR-070R2LCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel4152969
Re-Reel3497046RL
Cut Tape3497046
Product RangeRL Series
Technical Datasheet
Resistance0.2ohm
Product RangeRL Series
Resistor Case / Package1210 [3225 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 600ppm/°C
Product Length3.2mm
Product Width2.5mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
Reliable current measurement is critical for the protection, control, and monitoring to keep circuits safe during operation in power and instrumentation systems. Yageo product offerings are designed for low resistance values (down to 0.5mR), low TCR (metals with 50ppm/°C), and high power ratings (case size 2512 with 1-3W). Wide termination and 4 termination are also available.
- AEC-Q200 qualified
- Good current sensing performance
- High power rating for large current detection
- Accurate power control
- Highly reliable electrode constructio
Technical Specifications
Resistance
0.2ohm
Resistor Case / Package
1210 [3225 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 600ppm/°C
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
RL Series
Power Rating
500mW
Resistor Technology
Thick Film
Product Length
3.2mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

![YAGEO RL1210FR-070R2L SMD Current Sense Resistor, 0.2 ohm, RL Series, 1210 [3225 Metric], 500 mW, ± 1%, Thick Film](https://in.element14.com/productimages/standard/en_GB/1140836-40.jpg)