Print Page
147 In Stock
4,000 more incoming. You can reserve stock now
147 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | Rs.33.390 | Rs.333.90 |
| Total Price | Rs.333.90 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10+ | Rs.33.390 |
| 100+ | Rs.22.640 |
| 500+ | Rs.18.760 |
| 1000+ | Rs.17.590 |
| 2000+ | Rs.17.240 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | Rs.14.970 |
| 20000+ | Rs.14.490 |
| 40000+ | Rs.14.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRL2512FK-070R047LCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel4152982
Cut Tape3497058
Product RangeRL Series
Technical Datasheet
Resistance0.047ohm
Product RangeRL Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 1200ppm/°C
Product Length6.35mm
Product Width3.2mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
Reliable current measurement is critical for the protection, control, and monitoring to keep circuits safe during operation in power and instrumentation systems. Yageo product offerings are designed for low resistance values (down to 0.5mR), low TCR (metals with 50ppm/°C), and high power ratings (case size 2512 with 1-3W). Wide termination and 4 termination are also available.
- AEC-Q200 qualified
- Good current sensing performance
- High power rating for large current detection
- Accurate power control
- Highly reliable electrode constructio
Technical Specifications
Resistance
0.047ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 1200ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
RL Series
Power Rating
1W
Resistor Technology
Thick Film
Product Length
6.35mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

![YAGEO RL2512FK-070R047L SMD Current Sense Resistor, 0.047 ohm, RL Series, 2512 [6432 Metric], 1 W, ± 1%, Thick Film](https://in.element14.com/productimages/standard/en_GB/1140836-40.jpg)