Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1280 65MCopy
Manufacturer Standard Lead Time6 weeks
Order Code5142014
Your Part Number
24 In Stock
Need more?
24 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.16,514.190 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.16,514.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1280 65MCopy
Manufacturer Standard Lead Time6 weeks
Order Code5142014
Technical Datasheet
Adhesive TypeSilicone / Rubber Adhesive Blend
Tape ApplicationPCB Protection
Tape ColourRed
Total Tape Thickness3.6 mil (0.13 mm)
Roll Length - Imperial72yard
Roll Length - Metric65m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Adhesive Type
Silicone / Rubber Adhesive Blend
Tape Colour
Red
Roll Length - Imperial
72yard
Tape Width - Imperial
2"
Product Range
-
Tape Application
PCB Protection
Total Tape Thickness
3.6 mil (0.13 mm)
Roll Length - Metric
65m
Tape Width - Metric
50.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39199090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
