
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.4,139.240 |
| 5+ | Rs.3,929.740 |
| 10+ | Rs.3,688.550 |
| 20+ | Rs.3,614.780 |
Product Information
Product Overview
8926-P002 is a 8926 series 3M™ thermally conductive interface tape. It is a pressure sensitive tape designed to have good converting ability, handing and re-workability through the introduction of a thin PET carrier. It is designed with a soft acrylic polymer and multiple thickness options to allow excellent wet-out or conformability to many surfaces. This 3M™ thermally conductive interface tape 8926 has good adhesion performance to many substrate types and has excellent dielectric performance. This product can be used for heat management in electronic devices and for general heat dissipation in devices. It may also be used for bonding/joining parts in electronic products.
- Good thermal conductivity (>1.5W/m-K)
- Excellent dielectric performance
- Low thermal impedance
- Good and reliable adhesion performance to Al and SS
- Vibration damping
Technical Specifications
1.5W/m.K
0.25mm
15kV/mm
20mm
No SVHC (04-Feb-2026)
Acrylic Polymer
-
20mm
8926 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
