Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No957220-6002-ARCopy
Manufacturer Standard Lead Time11 weeks
Order Code3780861
Product Range957 Series
Your Part Number
1,848 In Stock
Need more?
1,848 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.344.910 |
| 10+ | Rs.295.490 |
| 100+ | Rs.272.240 |
| 250+ | Rs.244.130 |
| 500+ | Rs.216.020 |
| 1000+ | Rs.210.210 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.344.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No957220-6002-ARCopy
Manufacturer Standard Lead Time11 weeks
Order Code3780861
Product Range957 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Product Range957 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector TypePCB Header
Technical Specifications
Connector Systems
Board-to-Board
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Type
PCB Header
Product Range
957 Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (1)
Alternatives for 957220-6002-AR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001499
