Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
2 Delivery in 3-5 Business Days(SG stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 36+ | Rs.33,602.430 |
Price for:Each
Maximum available is 2
Minimum: 36
Multiple: 36
Rs.1,209,687.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No355
Order Code2837814
Product Range355 Series
Technical Datasheet
Adhesive TypePressure Sensitive Hot Melt Rubber Resin
Tape Backing MaterialPET (Polyester) Film
Tape ColourTan
Total Tape Thickness3.4 mil (0.09 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.89"
Tape Width - Metric48mm
Product Range355 Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Pressure Sensitive Hot Melt Rubber Resin
Tape Colour
Tan
Roll Length - Imperial
164ft
Tape Width - Imperial
1.89"
Product Range
355 Series
Tape Backing Material
PET (Polyester) Film
Total Tape Thickness
3.4 mil (0.09 mm)
Roll Length - Metric
50m
Tape Width - Metric
48mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.770058
