Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoSDR7Copy
Order Code2216698
Also Known AsGTIN UPC EAN: 00051128562123
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,531.200 |
| 10+ | Rs.1,375.880 |
| 100+ | Rs.1,189.880 |
| 250+ | Rs.1,134.410 |
| 500+ | Rs.1,089.300 |
| 1000+ | Rs.1,056.450 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,531.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoSDR7Copy
Order Code2216698
Also Known AsGTIN UPC EAN: 00051128562123
Technical Datasheet
Legend ColourBlack
Product Overview
The SDR series ScotchCode™ Wire Marker Tape Refill Rolls are pre-printed with 6 numbers for every inch and is ideal for phase identification. This tape is also ideal for identification of terminal blocks/strips, wire in panel boards or a piece of switchgear. This thin and conformable tape meets ASTM D-1000 standard test methods, making it great for industrial electrical applications. It is compatible with the 3M STD ScotchCode tape dispenser that provides easy and ideal usage.
- -40 to 121°C Temperature range
Applications
Industrial, Communications & Networking
Technical Specifications
Legend Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
