Print Page
1SBN010110R1011
Auxiliary Contact, ABB AF(C)09(Z)...96 Contactors and NF(C)(Z) Contactor Relays, 1NO-1NC
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ABB |
|---|---|
| Manufacturer Part No | 1SBN010110R1011Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 5127260 |
| Product Range | CA4-11 Series |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
10 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,901.310 |
| 5+ | Rs.1,863.290 |
| 10+ | Rs.1,825.260 |
| 20+ | Rs.1,787.240 |
| 50+ | Rs.1,749.210 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,901.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABB |
|---|---|
| Manufacturer Part No | 1SBN010110R1011Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 5127260 |
| Product Range | CA4-11 Series |
| Technical Datasheet | |
| For Use With | ABB AF(C)09(Z)...96 Contactors and NF(C)(Z) Contactor Relays |
| Auxiliary Contact Configuration | 1NO-1NC |
| Auxiliary Contact Mounting | Front Mount |
| Auxiliary Contact Termination | Screw |
| Product Range | CA4-11 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| For Use With | ABB AF(C)09(Z)...96 Contactors and NF(C)(Z) Contactor Relays |
|---|---|
| Auxiliary Contact Mounting | Front Mount |
| Product Range | CA4-11 Series |
| Auxiliary Contact Configuration | 1NO-1NC |
|---|---|
| Auxiliary Contact Termination | Screw |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .026 |
