Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No1SFA611199R1190Copy
Manufacturer Standard Lead Time3 weeks
Order Code5127190
Product RangeMEPY1 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.4,423.120 |
| 5+ | Rs.4,151.750 |
| 10+ | Rs.4,090.580 |
| 20+ | Rs.4,029.400 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,423.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SFA611199R1190Copy
Manufacturer Standard Lead Time3 weeks
Order Code5127190
Product RangeMEPY1 Series
Technical Datasheet
Enclosure Material-
No. of Switch Holes1Holes
Cutout Diameter-
Cover / Base ColourYellow, Light Grey
External Height - Metric75mm
External Width - Metric101mm
External Depth - Metric61mm
IP RatingIP66
NEMA RatingNEMA 1, 4, 4X, 3R, 12, 13
External Height - Imperial2.95"
External Width - Imperial3.98"
External Depth - Imperial2.4"
Product RangeMEPY1 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Material
-
Cutout Diameter
-
External Height - Metric
75mm
External Depth - Metric
61mm
NEMA Rating
NEMA 1, 4, 4X, 3R, 12, 13
External Width - Imperial
3.98"
Product Range
MEPY1 Series
No. of Switch Holes
1Holes
Cover / Base Colour
Yellow, Light Grey
External Width - Metric
101mm
IP Rating
IP66
External Height - Imperial
2.95"
External Depth - Imperial
2.4"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.167
