Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoA40-30-10-110V-50HZCopy
Order Code8640696
Product RangeA40 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerABB
Manufacturer Part NoA40-30-10-110V-50HZCopy
Order Code8640696
Product RangeA40 Series
Technical Datasheet
Load Current Inductive40A
Relay MountingDIN Rail
Operating Voltage110VAC
Contact Configuration1NO
No. of Poles3 Pole
Switching Power AC318.5kW
Switching Current AC160A
Coil Voltage VAC Nom110V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive60A
Switching Current AC337A
Product RangeA40 Series
Product Overview
The compact AS contactor range allows you to optimize equipment design and provides reliable, time and cost saving solutions.
- Block type 3 pole contactors
- Built in N/O auxiliary to A40
- Front and side mounted auxiliary contact blocks
- Quick fixing on mounting rail
- Terminals delivered in open position
- Terminal marking to IEC 60947-1, EN 50005 and Nema
Technical Specifications
Load Current Inductive
40A
Operating Voltage
110VAC
No. of Poles
3 Pole
Switching Current AC1
60A
Coil Voltage VDC Nom
-
Load Current Resistive
60A
Product Range
A40 Series
Relay Mounting
DIN Rail
Contact Configuration
1NO
Switching Power AC3
18.5kW
Coil Voltage VAC Nom
110V
Switching Power AC1
-
Switching Current AC3
37A
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.71
