Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.26,166.500 |
| 5+ | Rs.25,190.840 |
| 10+ | Rs.24,159.710 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.26,166.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoDS201MC16A30Copy
Manufacturer Standard Lead Time10 weeks
Order Code2506896
Product RangeDS201 M
Also Known As2CSR275140R1164, GTIN UPC EAN: 8012542078432
Technical Datasheet
Product RangeDS201 M
Voltage Rating VAC230VAC
Voltage Rating VDC-
Current Rating16A
No. of Poles1 Pole
Overload Current-
Insulation Voltage500V
Product Overview
Applications
Industrial, Safety
Technical Specifications
Product Range
DS201 M
Voltage Rating VDC
-
No. of Poles
1 Pole
Insulation Voltage
500V
Voltage Rating VAC
230VAC
Current Rating
16A
Overload Current
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.239

