Print Page
3 In Stock
Need more?
3 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.5,295.170 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.5,295.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABB |
|---|---|
| Manufacturer Part No | 1SBH137001R1322Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 1846192 |
| Product Range | NF Series |
| Also Known As | NF22E-13 |
| Technical Datasheet | |
| Load Current Inductive | - |
| Relay Mounting | DIN Rail |
| Operating Voltage | 250V |
| Contact Configuration | 2NO / 2NC |
| No. of Poles | 4 Pole |
| Switching Power AC3 | - |
| Switching Current AC1 | - |
| Coil Voltage VAC Nom | 250V |
| Coil Voltage VDC Nom | 250V |
| Switching Power AC1 | - |
| Load Current Resistive | - |
| Switching Current AC3 | - |
| Product Range | NF Series |
Technical Specifications
| Load Current Inductive | - |
|---|---|
| Operating Voltage | 250V |
| No. of Poles | 4 Pole |
| Switching Current AC1 | - |
| Coil Voltage VDC Nom | 250V |
| Load Current Resistive | - |
| Product Range | NF Series |
| Relay Mounting | DIN Rail |
|---|---|
| Contact Configuration | 2NO / 2NC |
| Switching Power AC3 | - |
| Coil Voltage VAC Nom | 250V |
| Switching Power AC1 | - |
| Switching Current AC3 | - |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .31 |

