Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AANI-CH-0211-TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4917326 |
| Your Part Number | |
| Technical Datasheet |
2,997 In Stock
Need more?
2,997 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.229.640 |
| 10+ | Rs.198.770 |
| 25+ | Rs.187.890 |
| 50+ | Rs.174.730 |
| 100+ | Rs.161.560 |
| 500+ | Rs.152.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.229.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AANI-CH-0211-TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4917326 |
| Technical Datasheet | |
| Centre Frequency | 868MHz |
| Antenna Case Size | 12mm x 4mm x 1.6mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Centre Frequency | 868MHz |
|---|---|
| Product Range | - |
| Antenna Case Size | 12mm x 4mm x 1.6mm |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85291019 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
