Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAANI-FB-0154-1
Order Code4751749
Product RangeAANI-FB-0154 Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price |
---|---|
1+ | Rs.649.510 |
10+ | Rs.420.270 |
25+ | Rs.375.120 |
50+ | Rs.343.860 |
100+ | Rs.312.600 |
500+ | Rs.263.970 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.649.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAANI-FB-0154-1
Order Code4751749
Product RangeAANI-FB-0154 Series
Technical Datasheet
Antenna TypeWiFi / Bluetooth / Zigbee / Thread / Matter
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingAdhesive / MHF1 / UFL / I-Pex-1 Connector
Gain3.2dBi
VSWR2.2
Input Power5W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeAANI-FB-0154 Series
Technical Specifications
Antenna Type
WiFi / Bluetooth / Zigbee / Thread / Matter
Frequency Max
2.5GHz
Gain
3.2dBi
Input Power
5W
Antenna Polarisation
Linear
SVHC
No SVHC (25-Jun-2025)
Frequency Min
2.4GHz
Antenna Mounting
Adhesive / MHF1 / UFL / I-Pex-1 Connector
VSWR
2.2
Input Impedance
50ohm
Product Range
AANI-FB-0154 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001