Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAANI-FB-0178-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4751755
Product RangeAANI-FB-0178 Series
Your Part Number
932 In Stock
Need more?
932 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.273.800 |
| 10+ | Rs.230.050 |
| 25+ | Rs.209.770 |
| 50+ | Rs.197.360 |
| 100+ | Rs.185.200 |
| 500+ | Rs.177.050 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.273.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAANI-FB-0178-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4751755
Product RangeAANI-FB-0178 Series
Technical Datasheet
Frequency Min902MHz
Frequency Max928MHz
Antenna MountingAdhesive / MHF1 / UFL / I-Pex-1 Connector
Gain-0.8dBi
VSWR2.5
Input Power5W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeAANI-FB-0178 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
902MHz
Antenna Mounting
Adhesive / MHF1 / UFL / I-Pex-1 Connector
VSWR
2.5
Input Impedance
50ohm
Product Range
AANI-FB-0178 Series
Frequency Max
928MHz
Gain
-0.8dBi
Input Power
5W
Antenna Polarisation
Linear
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
