Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AFBC-SH0402P-100T Ferrite Bead, 0402 [1005 Metric], 10 ohm, 4 A, AFBC-SH0402P Series, 0.018 ohm, ± 25%](https://in.element14.com/productimages/standard/en_GB/5070384-40.jpg)
ManufacturerABRACON
Manufacturer Part NoAFBC-SH0402P-100TCopy
Order Code5070384
Product RangeAFBC-SH0402P Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | Rs.2.480 |
| 100+ | Rs.1.700 |
| 500+ | Rs.1.320 |
| 2500+ | Rs.1.200 |
| 5000+ | Rs.1.070 |
| 10000+ | Rs.0.966 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Rs.24.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAFBC-SH0402P-100TCopy
Order Code5070384
Product RangeAFBC-SH0402P Series
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance10ohm
DC Current Rating4A
Product RangeAFBC-SH0402P Series
DC Resistance Max0.018ohm
Impedance Tolerance± 25%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
4A
DC Resistance Max
0.018ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
10ohm
Product Range
AFBC-SH0402P Series
Impedance Tolerance
± 25%
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
