Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAIML-0402HP-77NK-TCopy
Manufacturer Standard Lead Time16 weeks
Order Code4630235
Product RangeAIML-0402HP Series
Your Part Number
10,000 In Stock
Need more?
10,000 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Rs.16.360 |
| 100+ | Rs.13.510 |
| 500+ | Rs.12.130 |
| 2500+ | Rs.10.750 |
| 5000+ | Rs.9.610 |
| 10000+ | Rs.9.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Rs.163.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAIML-0402HP-77NK-TCopy
Manufacturer Standard Lead Time16 weeks
Order Code4630235
Product RangeAIML-0402HP Series
Technical Datasheet
Inductance77nH
RMS Current (Irms)700mA
Inductor ConstructionShielded
Saturation Current (Isat)900mA
Product RangeAIML-0402HP Series
Inductor Case / Package0402 [1005 Metric]
DC Resistance Max0.27ohm
Inductance Tolerance± 10%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
77nH
Inductor Construction
Shielded
Product Range
AIML-0402HP Series
DC Resistance Max
0.27ohm
Product Length
1mm
Product Height
0.5mm
RMS Current (Irms)
700mA
Saturation Current (Isat)
900mA
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 10%
Product Width
0.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
