Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AMCV-SS1210-101-102KT TVS Varistor, 75 V, 100 V, AMCV-SS1210 Series, 200 V, 1210 [3225 Metric]](https://in.element14.com/productimages/standard/en_GB/5128929-40.jpg)
ManufacturerABRACON
Manufacturer Part NoAMCV-SS1210-101-102KTCopy
Order Code5128962
Product RangeAMCV-SS1210 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.72.420 |
| 50+ | Rs.51.700 |
| 100+ | Rs.48.340 |
| 250+ | Rs.43.560 |
| 500+ | Rs.40.020 |
| 1500+ | Rs.36.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.72.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMCV-SS1210-101-102KTCopy
Order Code5128962
Product RangeAMCV-SS1210 Series
Technical Datasheet
Voltage Rating VAC75V
Voltage Rating VDC100V
Product RangeAMCV-SS1210 Series
Clamping Voltage Vc Max200V
Varistor Case Style1210 [3225 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs1kA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)5J
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
75V
Product Range
AMCV-SS1210 Series
Varistor Case Style
1210 [3225 Metric]
Peak Surge Current @ 8/20µs
1kA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
100V
Clamping Voltage Vc Max
200V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
5J
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
