Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ACI |
|---|---|
| Manufacturer Part No | A/FLS-10-ACopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4746904 |
| Product Range | A/FLS Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.42,150.730 |
| 5+ | Rs.40,560.140 |
| 10+ | Rs.39,748.940 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.42,150.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ACI |
|---|---|
| Manufacturer Part No | A/FLS-10-ACopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4746904 |
| Product Range | A/FLS Series |
| Technical Datasheet | |
| HVAC Type | Freeze Stat |
| Operating Voltage | - |
| Switching Capacity | - |
| Operation Type | - |
| External Depth | 206.38mm |
| External Height | 66.675mm |
| External Width | 161.9mm |
| Operating Temperature Min | -18°C |
| Operating Temperature Max | 60°C |
| Product Range | A/FLS Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| HVAC Type | Freeze Stat |
|---|---|
| Switching Capacity | - |
| External Depth | 206.38mm |
| External Width | 161.9mm |
| Operating Temperature Max | 60°C |
| SVHC | No SVHC (04-Feb-2026) |
| Operating Voltage | - |
|---|---|
| Operation Type | - |
| External Height | 66.675mm |
| Operating Temperature Min | -18°C |
| Product Range | A/FLS Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
