Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoACUCT-125R-100:333Copy
Manufacturer Standard Lead Time6 weeks
Order Code5154979
Product RangeACUCT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.14,175.440 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.14,175.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoACUCT-125R-100:333Copy
Manufacturer Standard Lead Time6 weeks
Order Code5154979
Product RangeACUCT Series
Technical Datasheet
Current Ratio-
Power Rating-
Window Diameter31.75mm
Frequency Range50Hz / 60Hz
Transformer MountingCable Mount
Transformer TerminalsWire Leaded
Primary Current100A
Secondary Current Nom-
Product RangeACUCT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Current Ratio
-
Window Diameter
31.75mm
Transformer Mounting
Cable Mount
Primary Current
100A
Product Range
ACUCT Series
Power Rating
-
Frequency Range
50Hz / 60Hz
Transformer Terminals
Wire Leaded
Secondary Current Nom
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27859
