Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ACI |
|---|---|
| Manufacturer Part No | ACUCT-200R-1000:333Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 5154987 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.21,587.250 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.21,587.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ACI |
|---|---|
| Manufacturer Part No | ACUCT-200R-1000:333Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 5154987 |
| Technical Datasheet | |
| CT Construction | Split Core |
| Current Ratio | - |
| Accuracy Class | Class 0.5 |
| Power Rating | - |
| Window Diameter | 50.8mm |
| Frequency Range | 50Hz / 60Hz |
| Transformer Mounting | - |
| Transformer Terminals | - |
| Transformer Applications | Metering |
| Primary Current | 1kA |
| Secondary Current Nom | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| CT Construction | Split Core |
|---|---|
| Accuracy Class | Class 0.5 |
| Window Diameter | 50.8mm |
| Transformer Mounting | - |
| Transformer Applications | Metering |
| Secondary Current Nom | - |
| SVHC | No SVHC (04-Feb-2026) |
| Current Ratio | - |
|---|---|
| Power Rating | - |
| Frequency Range | 50Hz / 60Hz |
| Transformer Terminals | - |
| Primary Current | 1kA |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Canada Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85049090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .55719 |
