Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoAO-BOX-0Copy
Manufacturer Standard Lead Time6 weeks
Order Code5154885
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.128,828.990 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.128,828.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoAO-BOX-0Copy
Manufacturer Standard Lead Time6 weeks
Order Code5154885
Technical Datasheet
IP / NEMA RatingNEMA 4X
Supply Voltage24VAC
No. of Analogue Outputs8
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IP / NEMA Rating
NEMA 4X
No. of Analogue Outputs
8
SVHC
No SVHC (04-Feb-2026)
Supply Voltage
24VAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
