Print Page
ASENSE-R-REL
Air Quality Gas Sensor, Carbon Dioxide, 0 to 2000ppm, NDIR, 10.5V to 40V, Wall Mount, Module
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoASENSE-R-RELCopy
Manufacturer Standard Lead Time4 weeks
Order Code5155200
Product RangeASENSE Room Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.118,410.720 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.118,410.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoASENSE-R-RELCopy
Manufacturer Standard Lead Time4 weeks
Order Code5155200
Product RangeASENSE Room Series
Technical Datasheet
Sensor Type / TechnologyGas Sensor
Media TypeCarbon Dioxide
Measurement Range0 to 2000ppm
Sampling MethodNon-dispersive Infrared (NDIR)
Supply Voltage Min10.5VDC
Supply Voltage Max40VDC
Sensor Case / PackageModule
No. of Pins-
Sensor MountingWall Mount
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeASENSE Room Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type / Technology
Gas Sensor
Measurement Range
0 to 2000ppm
Supply Voltage Min
10.5VDC
Sensor Case / Package
Module
Sensor Mounting
Wall Mount
Operating Temperature Max
50°C
SVHC
No SVHC (04-Feb-2026)
Media Type
Carbon Dioxide
Sampling Method
Non-dispersive Infrared (NDIR)
Supply Voltage Max
40VDC
No. of Pins
-
Operating Temperature Min
0°C
Product Range
ASENSE Room Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
