Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.37,466.250 |
| 5+ | Rs.36,416.130 |
| 10+ | Rs.34,045.710 |
| 25+ | Rs.33,364.320 |
| 50+ | Rs.32,684.630 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.37,466.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoDRN4Copy
Order Code4746754
Technical Datasheet
Signal Conditioner InputCurrent, Voltage, Relay, Transistor, Triac, PWM
Signal Conditioner OutputResistance
No. of Output Channels-
Accuracy %-
Output Accuracy-
Supply Voltage24V
No. of Channels-
Signal Conditioner Mounting-
Isolation Input-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Signal Conditioner Input
Current, Voltage, Relay, Transistor, Triac, PWM
No. of Output Channels
-
Output Accuracy
-
No. of Channels
-
Isolation Input
-
SVHC
Lead (04-Feb-2026)
Signal Conditioner Output
Resistance
Accuracy %
-
Supply Voltage
24V
Signal Conditioner Mounting
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
