Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACI
Manufacturer Part NoEPC2GFSBCopy
Order Code4746899
Product RangeEPC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.56,188.930 |
| 5+ | Rs.54,182.310 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.56,188.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoEPC2GFSBCopy
Order Code4746899
Product RangeEPC Series
Technical Datasheet
Valve TypeFlow Control
Operating Pressure Max25psi
Flow Rate-
Pneumatic Mounting TypePanel Mount
Pneumatic Connection MethodFemale Thread
Operating Temperature Min35°C
Operating Temperature Max120°C
Operating Pressure Min22psi
Product RangeEPC Series
SVHCLead (04-Feb-2026)
Technical Specifications
Valve Type
Flow Control
Flow Rate
-
Pneumatic Connection Method
Female Thread
Operating Temperature Max
120°C
Product Range
EPC Series
Operating Pressure Max
25psi
Pneumatic Mounting Type
Panel Mount
Operating Temperature Min
35°C
Operating Pressure Min
22psi
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
