Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACI
Manufacturer Part NoPTS4.1GCopy
Manufacturer Standard Lead Time6 weeks
Order Code4746756
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.40,783.980 |
| 5+ | Rs.39,640.750 |
| 10+ | Rs.37,059.810 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.40,783.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoPTS4.1GCopy
Manufacturer Standard Lead Time6 weeks
Order Code4746756
Technical Datasheet
Signal Conditioner InputRelay, Transistor, Triac
Signal Conditioner OutputPressure
No. of Output Channels-
Accuracy %2%
Output Accuracy± 3.5%FS
Supply Voltage24VAC
No. of Channels2 Channel
Signal Conditioner Mounting-
Isolation Input-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Signal Conditioner Input
Relay, Transistor, Triac
No. of Output Channels
-
Output Accuracy
± 3.5%FS
No. of Channels
2 Channel
Isolation Input
-
SVHC
Lead (04-Feb-2026)
Signal Conditioner Output
Pressure
Accuracy %
2%
Supply Voltage
24VAC
Signal Conditioner Mounting
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
