Q5-H2-100L-O-X
Gas Transmitter, H2, Analogue/Digital, 0 to 100%, Diffusion, 18-30VDC, Wall Mount, Q5 Series
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.148,446.080 |
| 5+ | Rs.144,284.080 |
| 10+ | Rs.134,894.000 |
Product Information
Product Overview
Q5-H2-100L-O-X is a Q5 series toxic/combustible gas transmitter. The B5 toxic/combustible gas detector uses various sensing technologies to detect a wide assortment of gases. This unit is housed in a NEMA 4X-rated plastic enclosure that will meet the most stringent applications. It features an internal clock, LCD display for displaying gas concentrations and setup, LED status indication, integral buzzer with three user configurable relays and a number of different communication protocols for use with one of our gas controllers or users' building management system. Applications include mechanical rooms, warehouses, refrigeration plants, industrial plants, process monitoring, leak detection, parking garages, auto/truck maintenance facilities, oil and gas industry, and switchgear.
- 24V DC, 24V AC nominal supply voltage
- 0.3A maximum supply current, 8.4VA power consumption
- LCD graphic display with backlight (displays: TWA, STEL and concentration)
- 50,000,000 operations minimum at 36,000 operations/hour mechanical life
- 200,000 operations minimum at rated load electrical life
- Warm-up time is 24hours (allow 24hours before calibrating sensor after installation)
- Recommended storage temperature range from 32 to 68°F (0 to 20°C)
- 5 to 95% RH, non-condensing humidity
- Terminal block torque rating is 0.37ft-lb (0.502Nm) nominal
- Product dimension (L x W x H) is 150mm x 90mm x 65mm
Technical Specifications
Hydrogen
18VDC
-
Wall Mount
50°C
No SVHC (04-Feb-2026)
Diffusion
30VDC
-
-10°C
Q5 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

