Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ACI |
|---|---|
| Manufacturer Part No | STN-2.5'Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4746738 |
| Product Range | STN Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.4,590.890 |
| 5+ | Rs.3,638.060 |
| 10+ | Rs.3,565.300 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,590.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ACI |
|---|---|
| Manufacturer Part No | STN-2.5'Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4746738 |
| Product Range | STN Series |
| Technical Datasheet | |
| Detector Type | Smoke |
| Supply Voltage | 230VAC |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Product Range | STN Series |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Detector Type | Smoke |
|---|---|
| Operating Temperature Min | - |
| Product Range | STN Series |
| Supply Voltage | 230VAC |
|---|---|
| Operating Temperature Max | - |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39172190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
