Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-1179-C1-R0Copy
Manufacturer Standard Lead Time10 weeks
Order Code5109901
Product RangemaxiFLOW Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,277.100 |
| 5+ | Rs.1,246.800 |
| 10+ | Rs.1,216.490 |
| 20+ | Rs.1,134.020 |
| 50+ | Rs.1,125.920 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,277.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-1179-C1-R0Copy
Manufacturer Standard Lead Time10 weeks
Order Code5109901
Product RangemaxiFLOW Series
Technical Datasheet
Thermal Resistance2.7°C/W
Packages CooledFull Brick
External Width - Metric23mm
External Height - Metric11.4mm
External Length - Metric58mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.91"
External Height - Imperial0.45"
External Length - Imperial2.29"
External Diameter - Imperial-
Product RangemaxiFLOW Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermal Resistance
2.7°C/W
External Width - Metric
23mm
External Length - Metric
58mm
Heat Sink Material
Aluminium
External Height - Imperial
0.45"
External Diameter - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Packages Cooled
Full Brick
External Height - Metric
11.4mm
External Diameter - Metric
-
External Width - Imperial
0.91"
External Length - Imperial
2.29"
Product Range
maxiFLOW Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02975
