Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-55170R-C1-R0Copy
Manufacturer Standard Lead Time10 weeks
Order Code5109927
Your Part Number
100 In Stock
Need more?
100 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,504.040 |
| 5+ | Rs.1,392.430 |
| 10+ | Rs.1,342.360 |
| 20+ | Rs.1,297.490 |
| 50+ | Rs.1,247.130 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,504.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-55170R-C1-R0Copy
Manufacturer Standard Lead Time10 weeks
Order Code5109927
Technical Datasheet
Thermal Resistance11.3°C/W
Packages CooledBGA
External Width - Metric17mm
External Height - Metric19.5mm
External Length - Metric17mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.67"
External Height - Imperial0.77"
External Length - Imperial0.67"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermal Resistance
11.3°C/W
External Width - Metric
17mm
External Length - Metric
17mm
Heat Sink Material
Aluminium
External Height - Imperial
0.77"
External Diameter - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Packages Cooled
BGA
External Height - Metric
19.5mm
External Diameter - Metric
-
External Width - Imperial
0.67"
External Length - Imperial
0.67"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00498
