Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-61310K-C1-R0Copy
Order Code5109945
Product RangefanSINK Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.2,748.790 |
| 5+ | Rs.2,625.720 |
| 10+ | Rs.2,501.130 |
| 20+ | Rs.2,386.660 |
| 50+ | Rs.2,325.810 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,748.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-61310K-C1-R0Copy
Order Code5109945
Product RangefanSINK Series
Technical Datasheet
Thermal Resistance2.1°C/W
Packages CooledBGA
External Width - Metric0
External Height - Metric14.5mm
External Length - Metric31mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.23"
External Height - Imperial0.58"
External Length - Imperial1.23"
External Diameter - Imperial-
Product RangefanSINK Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermal Resistance
2.1°C/W
External Width - Metric
0
External Length - Metric
31mm
Heat Sink Material
Aluminium
External Height - Imperial
0.58"
External Diameter - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Packages Cooled
BGA
External Height - Metric
14.5mm
External Diameter - Metric
-
External Width - Imperial
1.23"
External Length - Imperial
1.23"
Product Range
fanSINK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02845
