Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-61500D-C2-R0Copy
Manufacturer Standard Lead Time10 weeks
Order Code5109949
Product RangefanSINK Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.3,113.520 |
| 5+ | Rs.2,903.480 |
| 10+ | Rs.2,693.430 |
| 20+ | Rs.2,482.880 |
| 50+ | Rs.2,375.530 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,113.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-61500D-C2-R0Copy
Manufacturer Standard Lead Time10 weeks
Order Code5109949
Product RangefanSINK Series
Technical Datasheet
Thermal Resistance0.56°C/W
Packages CooledBGA
External Width - Metric53mm
External Height - Metric9.5mm
External Length - Metric53mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial2.09"
External Height - Imperial0.38"
External Length - Imperial2.09"
External Diameter - Imperial-
Product RangefanSINK Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermal Resistance
0.56°C/W
External Width - Metric
53mm
External Length - Metric
53mm
Heat Sink Material
Aluminium
External Height - Imperial
0.38"
External Diameter - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Packages Cooled
BGA
External Height - Metric
9.5mm
External Diameter - Metric
-
External Width - Imperial
2.09"
External Length - Imperial
2.09"
Product Range
fanSINK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
