Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-EXL2-254-R0Copy
Manufacturer Standard Lead Time10 weeks
Order Code5109976
Your Part Number
10 In Stock
Need more?
10 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.6,022.980 |
| 5+ | Rs.5,753.300 |
| 10+ | Rs.5,480.320 |
| 20+ | Rs.5,229.490 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.6,022.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-EXL2-254-R0Copy
Manufacturer Standard Lead Time10 weeks
Order Code5109976
Technical Datasheet
Thermal Resistance0.4°C/W
Packages Cooled-
External Width - Metric100.8mm
External Height - Metric20mm
External Length - Metric254mm
External Diameter - Metric-
Heat Sink MaterialAluminium Alloy
External Width - Imperial3.97"
External Height - Imperial0.79"
External Length - Imperial10"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermal Resistance
0.4°C/W
External Width - Metric
100.8mm
External Length - Metric
254mm
Heat Sink Material
Aluminium Alloy
External Height - Imperial
0.79"
External Diameter - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Packages Cooled
-
External Height - Metric
20mm
External Diameter - Metric
-
External Width - Imperial
3.97"
External Length - Imperial
10"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.96012
