Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-EXL59-300-R0Copy
Manufacturer Standard Lead Time10 weeks
Order Code5109981
Your Part Number
10 In Stock
Need more?
10 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,957.320 |
| 5+ | Rs.1,869.680 |
| 10+ | Rs.1,780.970 |
| 20+ | Rs.1,699.450 |
| 50+ | Rs.1,656.120 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,957.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-EXL59-300-R0Copy
Manufacturer Standard Lead Time10 weeks
Order Code5109981
Technical Datasheet
Thermal Resistance3.9°C/W
Packages Cooled-
External Width - Metric14mm
External Height - Metric16mm
External Length - Metric300mm
External Diameter - Metric-
Heat Sink MaterialAluminium Alloy
External Width - Imperial0.56"
External Height - Imperial0.63"
External Length - Imperial11.82"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermal Resistance
3.9°C/W
External Width - Metric
14mm
External Length - Metric
300mm
Heat Sink Material
Aluminium Alloy
External Height - Imperial
0.63"
External Diameter - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Packages Cooled
-
External Height - Metric
16mm
External Diameter - Metric
-
External Width - Imperial
0.56"
External Length - Imperial
11.82"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.127
