Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-NVP-3681-C1-R1Copy
Manufacturer Standard Lead Time10 weeks
Order Code5110012
Product RangeNVIDIA Jetson Orin Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.3,229.100 |
| 5+ | Rs.3,084.520 |
| 10+ | Rs.2,938.160 |
| 20+ | Rs.2,803.690 |
| 50+ | Rs.2,732.210 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,229.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-NVP-3681-C1-R1Copy
Manufacturer Standard Lead Time10 weeks
Order Code5110012
Product RangeNVIDIA Jetson Orin Series
Technical Datasheet
Thermal Resistance-
Packages CooledBGA
External Width - Metric40mm
External Height - Metric5mm
External Length - Metric63mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.57"
External Height - Imperial0.19"
External Length - Imperial2.48"
External Diameter - Imperial-
Product RangeNVIDIA Jetson Orin Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermal Resistance
-
External Width - Metric
40mm
External Length - Metric
63mm
Heat Sink Material
Aluminium
External Height - Imperial
0.19"
External Diameter - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Packages Cooled
BGA
External Height - Metric
5mm
External Diameter - Metric
-
External Width - Imperial
1.57"
External Length - Imperial
2.48"
Product Range
NVIDIA Jetson Orin Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
