Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-TCP-1001Copy
Manufacturer Standard Lead Time10 weeks
Order Code5110079
Product RangeATS-TCP Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.12,656.410 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.12,656.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-TCP-1001Copy
Manufacturer Standard Lead Time10 weeks
Order Code5110079
Product RangeATS-TCP Series
Technical Datasheet
Thermal Resistance0.016°C/W
Plate MaterialAluminium 6063
Surface FinishUnfinished
Length152mm
Width127mm
Height15mm
Operating Temperature Range-
Product RangeATS-TCP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermal Resistance
0.016°C/W
Surface Finish
Unfinished
Width
127mm
Operating Temperature Range
-
SVHC
No SVHC (04-Feb-2026)
Plate Material
Aluminium 6063
Length
152mm
Height
15mm
Product Range
ATS-TCP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
