AIM-77S-SW01000
Service Industry Tablet, RK3568, ARM, Cortex A55, Quad Core, 10.1", 4GB, 2GHz, NFC/ADP

Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.129,550.840 |
Product Information
Product Overview
AIM-77S-SW01000 is an AIM-77S 10.1" Android OS industrial grade tablet for service industry, such as retail, hospitality and manufacturing. The highly integrated design features AI empowered Arm-based quad-core SoC with Android 12 OS, Wi-Fi 6E, BT 5.3 and 1Gbps Ethernet (with docking) to ensures real time transactions & inventory sync, IP54 rating, Corning® Gorilla® Glass, 1.2m drop resistant (with rugged case), intelligent power design for great balance between mobility & stationary, large battery(34Wh) & PD3.0 fast charging (30 mins to 50%) to cover daily shift, equipped with DeviceOn/iService software for remote device management. In addition, optimized power delivery design, various accessories, and easy-to-clean/place/remove magnetic expansion port design allow the AIM-77S to achieve good balance between mobility and stationary.
- Android 12 OS, 4GB LPDDR4x memory /(sys), 64GB storage, support (up to 1TB) micro SD card
- 10.1" IPS TFT LCD, 1280 x 800 resolution, 10-point multi-touch P-CAP touch control touch type
- Standard I/O: USB 3.0 Type C and docking: USB 3.0 16-pin Pogo connector (for charging and data)
- Audio combo jack (combines stereo audio O/P and mono microphone I/P), 2W speaker, Digital-Microphone
- Front: 5.0MP fixed-focus camera, rear: 8MP auto-focus camera
- Input voltage: USB Type C: 45W PD3.0 15V/3A and docking (16pin Pogo): 45W 12V/3.75A
- Flexible optional feature selection of NFC and ADP
- Certification: FCC, CE, CB, UL, NCC, BSMI
- Dimension (W x H x D) is 271 x 180 x 17mm
- Operating temperature range from 0°C to 40°C (32°F to 104°F)
Contents
AIM-77S Tablet, Pin for microSD card slot, 45W AC/DC adapter, TW BSMI C5 180cm power cord (1700024849-01).
Technical Specifications
ARM Cortex A55 Quad Core
2GHz
Tablet, microSD Card Slot Pin, 45W AC/DC Adapter, TW BSMI C5 180cm Power Cord
Android 12
-
RK3568
4GB
Bluetooth, USB
0°C to +40°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
