Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AEL CRYSTALS |
|---|---|
| Manufacturer Part No | C48M000000S002Copy |
| Order Code | Re-Reel1448151RL Cut Tape1448151 |
| Product Range | AEL ZTTxx |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Packaging Options
Product Information
| Manufacturer | AEL CRYSTALS |
|---|---|
| Manufacturer Part No | C48M000000S002Copy |
| Order Code | Re-Reel1448151RL Cut Tape1448151 |
| Product Range | AEL ZTTxx |
| Technical Datasheet | |
| Frequency | 48MHz |
| Product Range | AEL ZTTxx |
| No. of Pins | 3 Pin |
| Resonant Frequency | 48MHz |
| Frequency Tolerance | ± 0.5% |
| Frequency Stability | - |
| Resonant Impedance | 30ohm |
| No. of Pins | 3Pins |
| Oscillator Mounting | - |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 70°C |
Technical Specifications
| Frequency | 48MHz |
|---|---|
| No. of Pins | 3 Pin |
| Frequency Tolerance | ± 0.5% |
| Resonant Impedance | 30ohm |
| Oscillator Mounting | - |
| Operating Temperature Max | 70°C |
| Product Range | AEL ZTTxx |
|---|---|
| Resonant Frequency | 48MHz |
| Frequency Stability | - |
| No. of Pins | 3Pins |
| Operating Temperature Min | -20°C |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85416000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
