Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerAEL CRYSTALS
Manufacturer Part NoF455K000S014Copy
Order Code1448138
Technical Datasheet
Centre Frequency455kHz
Filter Case / Package-
No. of Pins-
Pass Band Frequency-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
Technical Specifications
Centre Frequency
455kHz
No. of Pins
-
Operating Temperature Min
-20°C
Product Range
-
Filter Case / Package
-
Pass Band Frequency
-
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84213990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
