Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAEL CRYSTALS
Manufacturer Part NoX24M305000S001Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel3255024RL
Cut Tape3255024
Your Part Number
2,278 In Stock
Need more?
2,278 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.41.230 | Rs.41.23 |
| Total Price | Rs.41.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.41.230 |
| 10+ | Rs.36.180 |
| 25+ | Rs.35.430 |
| 50+ | Rs.33.760 |
| 100+ | Rs.31.840 |
| 500+ | Rs.29.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEL CRYSTALS
Manufacturer Part NoX24M305000S001Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel3255024RL
Cut Tape3255024
Technical Datasheet
Frequency24.305MHz
Product Range-
Oscillator MountingSMD
No. of Pins4 Pin
Frequency Tolerance± 10ppm
Frequency Stability± 15ppm
No. of Pins4Pins
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Frequency
24.305MHz
Oscillator Mounting
SMD
Frequency Tolerance
± 10ppm
No. of Pins
4Pins
Operating Temperature Max
85°C
Product Range
-
No. of Pins
4 Pin
Frequency Stability
± 15ppm
Operating Temperature Min
-30°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049
