Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoMS3470W8-33PCopy
Manufacturer Standard Lead Time19 weeks
Order Code3890137
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.9,139.090 |
| 5+ | Rs.8,506.140 |
| 10+ | Rs.7,778.170 |
| 25+ | Rs.6,930.610 |
| 50+ | Rs.6,271.340 |
| 100+ | Rs.5,644.110 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.9,139.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoMS3470W8-33PCopy
Manufacturer Standard Lead Time19 weeks
Order Code3890137
Technical Datasheet
Military SpecificationMIL-DTL-26482 Series II
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts33Contacts
Circular Connector Contact TypeCrimp Pin
Coupling StyleBayonet
Insert Arrangement8-33
Connector Body MaterialAluminum Alloy Body
Contact MaterialCopper Alloy
Insert RotationN
Technical Specifications
Military Specification
MIL-DTL-26482 Series II
No. of Contacts
33Contacts
Coupling Style
Bayonet
Connector Body Material
Aluminum Alloy Body
Insert Rotation
N
Circular Connector Shell Style
Wall Mount Receptacle
Circular Connector Contact Type
Crimp Pin
Insert Arrangement
8-33
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015422
