Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | AIM CAMBRIDGE - CINCH CONNECTIVITY |
|---|---|
| Manufacturer Part No | 29-3840Copy |
| Order Code | 5109455 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.1,001.670 |
| 10+ | Rs.911.620 |
| 100+ | Rs.862.380 |
| 250+ | Rs.807.280 |
| 500+ | Rs.771.030 |
| 1000+ | Rs.743.590 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,001.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AIM CAMBRIDGE - CINCH CONNECTIVITY |
|---|---|
| Manufacturer Part No | 29-3840Copy |
| Order Code | 5109455 |
| Technical Datasheet | |
| Convert From Coax Type | SMA |
| Convert From Gender | Jack |
| Convert To Coax Type | N |
| Convert To Gender | Plug |
| Adapter Body Style | Straight Adapter |
| Impedance | 50ohm |
| Connector Type | Inter Series Coaxial |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Convert From Coax Type | SMA |
|---|---|
| Convert To Coax Type | N |
| Adapter Body Style | Straight Adapter |
| Connector Type | Inter Series Coaxial |
| SVHC | To Be Advised |
| Convert From Gender | Jack |
|---|---|
| Convert To Gender | Plug |
| Impedance | 50ohm |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
