Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | PBES16L1BR.Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 3771356 |
| Product Range | PBES16L Series |
| Your Part Number | |
| Technical Datasheet |
50 In Stock
Need more?
50 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.4,693.090 |
| 5+ | Rs.4,513.150 |
| 10+ | Rs.4,333.200 |
| 25+ | Rs.3,821.270 |
| 50+ | Rs.3,711.570 |
| 100+ | Rs.3,600.910 |
| 250+ | Rs.3,589.370 |
| 5000+ | Rs.3,531.310 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,693.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | PBES16L1BR.Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 3771356 |
| Product Range | PBES16L Series |
| Technical Datasheet | |
| Switch Terminals | Quick Connect, Solder |
| Contact Voltage AC Nom | 125V |
| Contact Voltage DC Nom | - |
| Pushbutton Actuator Style | Round Flat |
| IP Rating | IP65 |
| Product Range | PBES16L Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Switch Terminals | Quick Connect, Solder |
|---|---|
| Contact Voltage DC Nom | - |
| IP Rating | IP65 |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Voltage AC Nom | 125V |
|---|---|
| Pushbutton Actuator Style | Round Flat |
| Product Range | PBES16L Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02903 |
