Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No2824/3 WH005.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4814753
Your Part Number
6 In Stock
Need more?
6 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.155,286.800 |
| 5+ | Rs.152,180.640 |
| 10+ | Rs.149,074.480 |
| 25+ | Rs.145,970.250 |
Price for:1 Reel: (100ft/30.48m)
Minimum: 1
Multiple: 1
Rs.155,286.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No2824/3 WH005.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4814753
Technical Datasheet
Cable ShieldingScreened
No. of Cores3Core
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColourWhite
No. of Max Strands x Strand Size19 x 34AWG
Conductor MaterialSilver Plated Copper
Jacket MaterialPTFE
External Diameter3.91mm
Voltage Rating600Vrms
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Jacket Colour
White
Conductor Material
Silver Plated Copper
External Diameter
3.91mm
Product Range
-
No. of Cores
3Core
Conductor Area CSA
-
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
19 x 34AWG
Jacket Material
PTFE
Voltage Rating
600Vrms
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
