Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No2844/7 VI001.Copy
Manufacturer Standard Lead Time12 weeks
Order Code4814664
Your Part Number
6 In Stock
Need more?
6 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.95,232.430 |
| 5+ | Rs.93,327.780 |
| 10+ | Rs.91,423.130 |
| 25+ | Rs.89,518.480 |
Price for:1 Reel: (1000ft/304.8m)
Minimum: 1
Multiple: 1
Rs.95,232.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No2844/7 VI001.Copy
Manufacturer Standard Lead Time12 weeks
Order Code4814664
Technical Datasheet
Cable & Wire TypeHook-Up Wire
Jacket MaterialPTFE
Jacket ColourViolet
Wire Gauge24AWG
No. of Max Strands x Strand Size7 x 32AWG
Reel Length (Metric)304.8m
Reel Length (Imperial)1000ft
Operating Temperature Max200°C
Conductor Area CSA-
Voltage Rating250Vrms
Conductor MaterialSilver Plated Copper
External Diameter0.914mm
Approval SpecificationMIL-DTL-16878/6 (Type ET), UL VW-1
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable & Wire Type
Hook-Up Wire
Jacket Colour
Violet
No. of Max Strands x Strand Size
7 x 32AWG
Reel Length (Imperial)
1000ft
Conductor Area CSA
-
Conductor Material
Silver Plated Copper
Approval Specification
MIL-DTL-16878/6 (Type ET), UL VW-1
SVHC
No SVHC (04-Feb-2026)
Jacket Material
PTFE
Wire Gauge
24AWG
Reel Length (Metric)
304.8m
Operating Temperature Max
200°C
Voltage Rating
250Vrms
External Diameter
0.914mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
