Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No3055/1 WH005Copy
Manufacturer Standard Lead Time14 weeks
Order Code2290823
Your Part Number
11 In Stock
Need more?
11 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.4,863.850 |
| 2+ | Rs.4,766.580 |
| 3+ | Rs.4,669.300 |
| 5+ | Rs.4,572.020 |
| 7+ | Rs.4,474.750 |
| 10+ | Rs.4,377.470 |
| 25+ | Rs.4,280.190 |
| 50+ | Rs.4,182.920 |
| 100+ | Rs.4,085.640 |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
Rs.4,863.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3055/1 WH005Copy
Manufacturer Standard Lead Time14 weeks
Order Code2290823
Technical Datasheet
Jacket MaterialPVC
Jacket ColourWhite
Wire Gauge18AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max105°C
Conductor Area CSA0.823mm²
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter1.829mm
Approval SpecificationCSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 3055/1 WH005 is a 100ft Hook-up Wire with solid tinned copper conductor and PVC insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. It has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- CPR: Not Yet Qualified
- Excellent flame resistance
- 12.8lbs Maximum pull tension
- 0.05µH/ft nominal Inductance
Technical Specifications
Jacket Material
PVC
Wire Gauge
18AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
105°C
Voltage Rating
300V
External Diameter
1.829mm
Product Range
-
Jacket Colour
White
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
100ft
Conductor Area CSA
0.823mm²
Conductor Material
Tinned Copper
Approval Specification
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3175
