Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No3075 BK001Copy
Manufacturer Standard Lead Time11 weeks
Order Code1199082
Your Part Number
63 In Stock
Need more?
14 Delivery in 3-5 Business Days(SG stock)
49 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.32,104.760 |
Price for:1 Reel: (1000ft/304.8m)
Minimum: 1
Multiple: 1
Rs.32,104.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3075 BK001Copy
Manufacturer Standard Lead Time11 weeks
Order Code1199082
Technical Datasheet
No. of Max Strands x Strand Size16 x 0.255mm
Reel Length (Metric)304.8m
Reel Length (Imperial)1000ft
Conductor Area CSA0.816mm²
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 3075 BK001 is a black Hook-up Wire with PVC insulation and tinned copper conductor. Suitable for various applications, whether it's as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment.
- CPR: Not Yet Qualified
- Ability to withstand wear and abrasion
- Electrical performance
- Resists oil, solvents and chemicals
- 7.1Ω/1000ft at 20°C Nominal conductor DC resistance
- -40 to +105°C Temperature range
Applications
Industrial
Technical Specifications
No. of Max Strands x Strand Size
16 x 0.255mm
Reel Length (Imperial)
1000ft
SVHC
No SVHC (04-Feb-2026)
Reel Length (Metric)
304.8m
Conductor Area CSA
0.816mm²
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.4906
