Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No5854/7 GR005Copy
Manufacturer Standard Lead Time14 weeks
Order Code1262130
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
2 In Stock
1 more incoming. You can reserve stock now
2 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.22,468.890 |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
Rs.22,468.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5854/7 GR005Copy
Manufacturer Standard Lead Time14 weeks
Order Code1262130
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourGreen
Wire Gauge24AWG
No. of Max Strands x Strand Size7 x 32AWG
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max200°C
Conductor Area CSA0.229mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter1.118mm
Approval SpecificationMIL-DTL-16878/4 (Type E), UL 1213
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Jacket Material
PTFE
Wire Gauge
24AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
1.118mm
Product Range
TUK SGACK902S Keystone Coupler
Jacket Colour
Green
No. of Max Strands x Strand Size
7 x 32AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
0.229mm²
Conductor Material
Tinned Copper
Approval Specification
MIL-DTL-16878/4 (Type E), UL 1213
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for 5854/7 GR005
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85441990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136
