Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 5857 RD001..Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4814696 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
3 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.263,029.350 |
| 5+ | Rs.233,611.490 |
| 10+ | Rs.224,018.470 |
| 25+ | Rs.219,538.110 |
Price for:1 Reel: (1000ft/304.8m)
Minimum: 1
Multiple: 1
Rs.263,029.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 5857 RD001..Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4814696 |
| Technical Datasheet | |
| Cable & Wire Type | Hook-Up Wire |
| Jacket Material | PTFE |
| Jacket Colour | Red |
| Wire Gauge | 18AWG |
| No. of Max Strands x Strand Size | 19 x 30AWG |
| Reel Length (Metric) | 304.8m |
| Reel Length (Imperial) | 1000ft |
| Operating Temperature Max | 200°C |
| Conductor Area CSA | - |
| Voltage Rating | 600Vrms |
| Conductor Material | Silver Plated Copper |
| External Diameter | 1.75mm |
| Approval Specification | MIL-DTL-16878/4 (Type E), UL 1213 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cable & Wire Type | Hook-Up Wire |
|---|---|
| Jacket Colour | Red |
| No. of Max Strands x Strand Size | 19 x 30AWG |
| Reel Length (Imperial) | 1000ft |
| Conductor Area CSA | - |
| Conductor Material | Silver Plated Copper |
| Approval Specification | MIL-DTL-16878/4 (Type E), UL 1213 |
| SVHC | No SVHC (04-Feb-2026) |
| Jacket Material | PTFE |
|---|---|
| Wire Gauge | 18AWG |
| Reel Length (Metric) | 304.8m |
| Operating Temperature Max | 200°C |
| Voltage Rating | 600Vrms |
| External Diameter | 1.75mm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85446090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
