Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 5858 WH005Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 2290738 |
| Your Part Number | |
| Technical Datasheet |
22 In Stock
20 more incoming. You can reserve stock now
22 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.25,286.480 |
| 50+ | Rs.23,354.510 |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
Rs.25,286.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 5858 WH005Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 2290738 |
| Technical Datasheet | |
| Jacket Material | PTFE |
| Jacket Colour | White |
| Wire Gauge | 16AWG |
| No. of Max Strands x Strand Size | 19 x 29AWG |
| Reel Length (Metric) | 30.5m |
| Reel Length (Imperial) | 100ft |
| Operating Temperature Max | 200°C |
| Conductor Area CSA | 1.23mm² |
| Voltage Rating | 600V |
| Conductor Material | Silver Plated Copper |
| External Diameter | 2.03mm |
| Approval Specification | MIL-DTL-16878/4 (Type E), UL 1213 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 5858 WH005 is a 100ft 16AWG white Hook-up Wire with silver plated copper conductor and a PTFE insulator. This MIL-DTL-16878/4 type E wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- CPR: Not Yet Qualified
- 19.1lbs Maximum pull tension
- 0.04µH/ft Nominal inductance
- 4.4Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- -60 to 200°C Temperature range
Applications
Aerospace, Defence, Military
Technical Specifications
| Jacket Material | PTFE |
|---|---|
| Wire Gauge | 16AWG |
| Reel Length (Metric) | 30.5m |
| Operating Temperature Max | 200°C |
| Voltage Rating | 600V |
| External Diameter | 2.03mm |
| Product Range | - |
| Jacket Colour | White |
|---|---|
| No. of Max Strands x Strand Size | 19 x 29AWG |
| Reel Length (Imperial) | 100ft |
| Conductor Area CSA | 1.23mm² |
| Conductor Material | Silver Plated Copper |
| Approval Specification | MIL-DTL-16878/4 (Type E), UL 1213 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85441990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .4808 |
